Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HPI.,2.5MM PITCH,R/A,SMT TYPE,11POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HPI.,2.5MM PITCH,R/A,SMT TYPE,11POS
Search Keywords: 117753161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1775316-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Connector Height:
    .189 in, 4.8 mm
  • Contact Mating Area Plating Material:
    Tin
  • Number of Positions:
    11
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Mating Alignment Type:
    Polarization
  • Terminations per Post (Max):
    3
  • Connector Mounting Type:
    Board Mount
  • Contact Current Rating (Max):
    3 A
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Housing Material:
    PA 9T GF
  • Termination Post & Tail Length:
    .039 in, 1 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Contact Type:
    Pin
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • Mating Alignment:
    With
  • PCB Mount Retention Type:
    Solder Peg
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Connector Length:
    1.232 in, 31.3 mm
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • PCB Mount Orientation:
    Right Angle
  • Circuit Application:
    Signal
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Contact Base Material:
    Brass
  • Number of Rows:
    1
  • Connector Contact Load Condition:
    Fully Loaded
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Connector Width:
    .303 in, 7.7 mm
  • Sealable:
    No
  • Connector System:
    Wire-to-Board
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • Contact Mating Area Plating Material Finish:
    Matte
  • Mating Retention:
    Without
  • PCB Mount Retention:
    With
  • Contact Layout:
    Inline
  • PCB Mount Alignment:
    Without
  • Packaging Quantity:
    700
  • Contact Shape & Form:
    Square
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • Header Type:
    Fully Shrouded
  • Operating Voltage:
    250 VAC, 250 VDC
  • Packaging Type:
    Reel
  • Primary Product Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
525
8 Weeks can ship 1/16/25
Backorder
Qty
Unit Price
525
$4.90
1,050
$2.60
1,575
$1.83
2,100 +
$1.79
Click for Quote
Log in to unlock special pricing