Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HPI.,2.5MM PITCH,R/A,SMT TYPE,10POS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HPI.,2.5MM PITCH,R/A,SMT TYPE,10POS
Search Keywords: 117753160
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1775316-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    700
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Mating Retention:
    Without
  • Contact Layout:
    Inline
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • UL Flammability Rating:
    UL 94V-0
  • PCB Mount Retention Type:
    Solder Peg
  • Contact Shape & Form:
    Square
  • Contact Mating Area Plating Material Thickness:
    80 µin, 2 µm
  • PCB Mount Retention:
    With
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Contact Mating Area Plating Material Finish:
    Matte
  • Connector System:
    Wire-to-Board
  • PCB Mount Alignment:
    Without
  • Number of Positions:
    10
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Termination Post & Tail Length:
    .039 in, 1 mm
  • Housing Material:
    PA 9T GF
  • Square Termination Post & Tail Dimension:
    .025 in, .64 mm
  • Number of Rows:
    1
  • PCB Contact Termination Area Plating Material Thickness:
    80 µin, 2 µm
  • Contact Mating Area Plating Material:
    Tin
  • Connector Height:
    .189 in, 4.8 mm
  • Sealable:
    No
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Contact Current Rating (Max):
    3 A
  • Contact Base Material:
    Brass
  • Mating Alignment:
    With
  • Packaging Quantity:
    700
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Polarization
  • Connector Width:
    .303 in, 7.7 mm
  • PCB Mount Orientation:
    Right Angle
  • Contact Type:
    Pin
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Mating Square Post Dimension:
    .025 in, .64 mm
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Mounting Type:
    Board Mount
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Terminations per Post (Max):
    3
  • Operating Voltage:
    250 VAC, 250 VDC
  • Header Type:
    Fully Shrouded
  • Primary Product Color:
    Natural
  • Packaging Type:
    Reel
  • Connector Length:
    1.134 in, 28.8 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
700
Order Increment:
700
8 Weeks can ship 1/20/25
Backorder
Qty
Unit Price
700
$3.52
1,400
$1.86
2,100
$1.31
2,800 +
$1.28
Click for Quote
Log in to unlock special pricing