Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8POS, MCON 1.2 LL REC SEALED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
8POS, MCON 1.2 LL REC SEALED
Search Keywords: 117193931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1719393-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 718
Ships today, if you order in
Minimum Order:
25
18 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
25
$2.025
100
$1.910
250
$1.714
500
$1.569
1,000
$1.553
2,500
$1.537
5,000
$1.522
7,500 +
$1.507
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5