Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON ON DPDT Quick Connect Curved Rocker 10A 250VAC >100000Cycles Tray
Search Keywords: 116342002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1634200-2
  • Alias/AKA:
    PREDD1-07F-BB0DW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    10@125VAC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 618
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
4
$6.056
10
$5.184
25
$4.711
100
$4.079
500
$3.668
1,000
$3.632
1,500
$3.595
2,000 +
$3.559
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States