Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CB10V 4K7

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BOX Packaging
Certificate of Compliance Guarantee
Description +
CB10V 4K7
Search Keywords: 116304804
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1630480-4
  • Alias/AKA:
    CB10LV472M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    SI
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.15 W
  • Resistance Value:
    4.7 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    ±500 ppm/°C
  • Dimension:
    9.8 x 11 x 6 mm
  • Operating Temperature:
    -25 to 70 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,929
Can Ship immediately
Minimum Order:
110
ADD TO CART
Qty
Unit Price
1
$1.4300
110
$1.3000
250
$0.6460
500
$0.2600
1,000
$0.1993
2,000
$0.1880
4,000
$0.1785
40,000
$0.1715
80,000 +
$0.1619
Click for Quote
Log in to unlock special pricing