Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

03P M-N-L.SOCK.HSG.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
03P M-N-L.SOCK.HSG.
Search Keywords: 11630380
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-163038-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Can Ship immediately
On Order:
2,500   can ship 2/3/25
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
625
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
50
$0.6701
100
$0.6318
250
$0.5493
625
$0.4355
1,250
$0.4069
1,875
$0.4028
2,500 +
$0.3988
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5