Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BMB-B 0805 600R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
BMB-B 0805 600R
Search Keywords: 116241176
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1624117-6
  • Alias/AKA:
    BMB2A0600BN3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Element Type:
    Ferrite Bead
  • Dimensions:
    2 x 1.2 x .9 mm
  • Current Rating (Max):
    200 mA
  • Impedance:
    600 Ω
  • DC Resistance:
    .6 Ω
  • Lead Type:
    Surface Mount Terminals
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.