Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PRBSA1-16F-BW000=POWER ROCKER

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description +
PRBSA1-16F-BW000=POWER ROCKER
Search Keywords: 115710911
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1571091-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Actuator Type:
    Top
  • Termination Type:
    Quick Connect
  • Product Type:
    Switch
  • Rocker Switch Mounting Type:
    Panel
  • Indicator/Imprint Legend:
    None
  • Rocker Switch Voltage Rating:
    125 VAC
  • VDE Tested:
    Yes
  • Switch Contact Plating Material:
    Silver
  • UL Listed:
    File No. E46765
  • Beveled Frame Color:
    Black
  • Process Sealed:
    No
  • Configuration (Pole-Throw):
    Single Pole - Single Throw
  • Rocker Switch Contact Current Rating:
    16 A
  • Operating Function:
    On None Off
  • Actuator Style:
    Rocker
  • Mounting Angle:
    Vertical
  • Lamp:
    Without
  • Actuator Color:
    White
  • Rocker Switch Type:
    High Power
  • Rocker Switch LED:
    Without
  • Panel Cutout Size:
    .545 x 1.086 in, 13.8 x 27.6 mm
  • Terminal Tab Width:
    .24 in, 6.35 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
PRBSA1-16F-BW000
PRBSA1-16F-BW000
VIEW PRODUCT
PRBSA1-16F-BW000=POWER ROCKER