Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HF396=50OHM140MW12V BIST 2COIL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
HF396=50OHM140MW12V BIST 2COIL
Search Keywords: 114620514
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1462051-4
  • Alias/AKA:
    HF396
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Relay Construction:
    Latching Double Coil
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Pin Count:
    16
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    14.6 x 9.4 x 10 mm
  • Termination Style:
    Gull Wing
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
100
28 Weeks can ship 6/5/25
Backorder
Qty
Unit Price
100
$33.39
200
$17.68
300
$12.44
400 +
$12.19
Click for Quote
Log in to unlock special pricing