Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C93403=MT Relay 150 mW 24 V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance Guarantee
Description +
C93403=MT Relay 150 mW 24 V
Product Highlights:
  • C934 / MT2 Relay Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 1.25 Amps.
Search Keywords: 114620003
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1462000-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -55 to 85 °C
  • Dimension:
    20.2 x 10 x 11 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    6.2 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 878
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
$3.801
100
$3.745
250
$3.708
500
$3.671
1,000
$3.454
2,500
$3.419
5,000
$3.385
7,500 +
$3.351
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
C93403
C93403
VIEW PRODUCT
Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive