Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 360Ohm 120(NO)/45(NC)A SPDT (28x33x53.2)mm Plug-In Automotive Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 360Ohm 120(NO)/45(NC)A SPDT (28x33x53.2)mm Plug-In Automotive Relay
Product Highlights:
  • Nominal Voltage = 24 VDC
  • Rated Current @ 85° C = 30/40 Amps.
  • Plug-In Relays
  • With Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: 113933021
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1393302-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Contact Form:
    SPDT (1 Form C)
  • Relay Construction:
    Non-Latching
  • Max Contact Current:
    120A (NO) / 45A (NC)
  • Coil Voltage:
    24 VDC
  • Coil Current:
    66.6 mA
  • Coil Resistance:
    360 Ohm
  • Contact Material:
    Silver
  • Must Operate Voltage:
    14.4 VDC
  • Must Release Voltage:
    2.4 VDC
  • Operate Time:
    7 ms
  • Seal:
    Unsealed
  • Mounting:
    Connector
  • Termination Style:
    Quick Connect
  • Dimension:
    28 x 33 x 53.2 mm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    N/A
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
1-1904027-1
1-1904027-1
VIEW PRODUCT
Automotive Relay - 24 VDC - 50 A - SPDT - Socket - Quick Connect