HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS
+ see all
Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 RIGHT ANGLE, W/ .025 SQ POSTS
Product Highlights:
Header
Header Type = Breakaway
Number of Rows = Single
Number of Positions = 12
Mating Post Length = 8.08 mm
Potential Applications:
Search Keywords: 11029742
SPECS
+
Product Attribute
Attribute Value
Select Attribute
Products found:0Show Similar
Supplier:
TE Connectivity / AMP Brand
Part No:
1-102974-2
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Header Type:
Breakaway
Housing Material:
Thermoplastic
Contact Shape & Form:
Square
PCB Mount Retention:
Without
Contact Underplating Material:
Nickel
Connector Contact Load Condition:
Fully Loaded
Approved Standards:
CSA LR7189 , UL E28476
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material Thickness:
100 – 200 µin
PCB Connector Assembly Type:
PCB Mount Header
Contact Current Rating (Max):
3 A
Comment:
Headers may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult TE Connectivity.
Packaging Quantity:
25
UL Flammability Rating:
UL 94V-0
Connector System:
Board-to-Board
Number of Positions:
12
Housing Color:
Black
Square Termination Post & Tail Dimension:
.025 in, .64 mm
Centerline (Pitch):
.1 in, 2.54 mm
PCB Mount Alignment:
Without
Mating Square Post Dimension:
.025 in, .64 mm
PCB Contact Termination Area Plating Material:
Tin-Lead
Termination Post & Tail Length:
.11 in, 2.79 mm
Connector Mounting Type:
Board Mount
Contact Mating Area Plating Material Thickness:
30 µin, .762 µm
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Number of Rows:
1
PCB Thickness (Recommended):
.063 in, 1.6 mm
Housing Temperature Rating:
Standard
Termination Method to Printed Circuit Board:
Through Hole - Solder
Connector & Contact Terminates To:
Printed Circuit Board
Mating Alignment:
Without
PCB Mount Orientation:
Right Angle
Circuit Application:
Signal
Sealable:
No
Contact Base Material:
Phosphor Bronze
Contact Type:
Pin
Packaging Method:
Tray
Tools/3D Models
+
EE ToolBox
Price Match Guarantee - we'll meet or beat any authorized Competitor's published price.
Price Match
This product is discontinued, but still in stock.
Item discontinued
End of Life: Final orders must be placed by
Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
On Order:
Manufacturer Stock:
0
can ship
Available in less than min:
MOQ for out of Stock Qty:
282
Order Increment:
1
Schedule Order
You may schedule release quantities and ship dates in the shopping cart.