Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

34 AMPMODU MT COVER DR .100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
34 AMPMODU MT COVER DR .100CL
Product Highlights:
  • Accessory
  • Accessory Type = Cover
  • Number of Positions = 34
  • Cover Type = Latching
  • Cover Side = Front
Search Keywords: 11026812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-102681-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Cover
  • Dimension:
    43.18 x 19.05 mm
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,136
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
10
$3.41
25
$3.36
50
$3.30
125
$3.25
250
$2.44
375
$2.27
500 +
$2.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5