Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2037 5008 02

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
2037 5008 02
Product Highlights:
  • Connector
  • Plug
  • Connector Type = SMA
  • Terminate To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords: 10520761
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1052076-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    12.4 GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    -65 to 125 °C
  • Dimension:
    16.9 x 7.9 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$38.56
10
$28.86
25
$26.10
50
$25.54
100
$25.41
250
$25.29
500 +
$25.16
Click for Quote
Log in to unlock special pricing
Older Equivalent
2037-5008-02
2037-5008-02
VIEW PRODUCT
Conn SMA PL 12.4GHz 50Ohm Crimp RA Cable Mount Gold Over Copper
CUSTOMERS ALSO BOUGHT
5