Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2002 8207 92

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
2002 8207 92
Product Highlights:
  • Connector - RF
  • RF Connector Type = SMA
  • Jack
  • Terminate To Coaxial Cable
  • Without Snap-Lock
Search Keywords: 10509341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1050934-1
  • Alias/AKA:
    2002-8207-92
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance:
    50 Ω
  • Operating Frequency:
    18 GHz
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$117.96
5
$107.91
10
$104.56
25
$101.37
50
$100.36
100
$99.36
250 +
$98.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5