Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

60 SYSTEM 50 HDR DRST SHRD

+ see all

Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
60 SYSTEM 50 HDR DRST SHRD
Product Highlights:
  • Connector Type = Header - Pin
  • 60 Positions
  • Number of Rows = Dual
  • Shrouded
  • Vertical Mount Angle
Search Keywords: 1048641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    104864-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    11
  • Operating Voltage:
    30 VAC
  • Insulation Resistance:
    5000 MΩ
  • PCB Contact Termination Area Plating Material Finish:
    Matte
  • Number of Positions:
    60
  • Connector Mounting Type:
    Board Mount
  • Contact Shape & Form:
    Round
  • Circuit Application:
    Signal
  • Number of Rows:
    2
  • Mating Retention:
    With
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Termination Post & Tail Length:
    .075 in, 1.9 mm
  • Dielectric Withstanding Voltage (Max):
    500 VAC
  • Connector Contact Load Condition:
    Fully Loaded
  • Agency/Standard:
    CSA , UL
  • Mating Alignment Type:
    Polarization
  • PCB Contact Termination Area Plating Material Thickness:
    150 – 250 µin, 3.81 – 6.35 µm
  • Connector System:
    Board-to-Board
  • Mating Alignment:
    With
  • Mating Square Post Dimension:
    .015 in, .38 mm
  • Contact Current Rating (Max):
    1 A
  • UL Rating:
    Recognized
  • PCB Mount Alignment:
    Without
  • Housing Material:
    Thermoplastic
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Round Termination Post & Tail Diameter:
    .015 in, .38 mm
  • Mating Retention Type:
    Detent Latching
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Phosphor Bronze
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Contact Mating Area Plating Material:
    Gold
  • UL Flammability Rating:
    UL 94V-0
  • Connector Profile:
    Standard
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • Packaging Quantity:
    11
  • PCB Mount Retention:
    Without
  • Contact Underplating Material:
    Nickel
  • Approved Standards:
    CSA LR7189 , UL E28476
  • PCB Mount Orientation:
    Vertical
  • Board-to-Board Configuration:
    Parallel
  • PCB Thickness (Recommended):
    .062 in, 1.57 mm
  • Contact Type:
    Pin
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Header Type:
    Fully Shrouded
  • Packaging Type:
    Box , Tube
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
121
Order Increment:
11
10 Weeks can ship 12/23/24
Backorder
Qty
Unit Price
121
$28.74
231
$15.28
352
$10.74
462 +
$10.52
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
116