Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Conn Hard Metric SKT 110 POS 2mm Press Fit RA Thru-Hole
Product Highlights:
  • Connector
  • Connector Type = Type A
  • Receptacle
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: IEC 1076-4-101, IEC 917, high speed, board to board, open pin field, hybrid power, IEC 1076-4-101, IEC950, CPCI, DIN 43355, TR-NWT-001217, mid-plane, DIN 41626, mezzanine, high density, co-planar, horizontal,
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    100147-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Type:
    Hard Metric
  • Gender:
    SKT
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    N/A
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
11
Available in less than min:
1
Order Increment:
11
ADD TO CART
Qty
Unit Price
1
€16.291
11
€14.810
22
€13.130
44
€12.070
77
€10.760
154
€9.990
231
€9.780
308 +
€9.560
Click for Quote
Log in to unlock special pricing