Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide 4P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide 4P3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MSSA4350R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSSA4350R
  • Alias/AKA:
    7-1437580-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Extended Side Slide
  • Pole Throw Configuration:
    4P3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    26.7 x 18.37 x 12 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$36.72
10
$36.17
25
$35.63
50
$35.10
63
$34.57
125
$18.45
188
$12.95
250 +
$12.69
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
25