Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button N.O. SPST Round Plunger 0.1A 50VDC 1VA Momentary Contact Wire Lug Panel Mount Loose Piece

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Round Plunger 0.1A 50VDC 1VA Momentary Contact Wire Lug Panel Mount Loose Piece
Product Highlights:
  • Switch - Mechanical
  • Not Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 1.0 VA optimum [100mA max., 50 VDC max.]
  • Process Sealed
Search Keywords: MSPM101CS104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MSPM101CS104
  • Alias/AKA:
    1825539-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    1 A
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    13.21 x 13.21 x 33.27 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.