Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Switch Slide ON ON ON DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

+ see all

データシート アクセサリー

RoHS遵守
Discontinued
包装
Certificate of Compliance Guarantee
説明 +
Switch Slide ON ON ON DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
  • Number of Positions = 3
  • Double Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MHS Series
Search Keywords: MHS233G
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / Alcoswitch Brand
  • 部品番号:
    MHS233G
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DP3T
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 100 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16 x 6.7 x 12 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Switch Slide ON ON ON DP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
在庫:
7
最低注文:
5