Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON None ON DPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON None ON DPDT Side Slide 0.3A 125VAC PC Pins Bracket Mount/PCB Through Hole Tray
Search Keywords: MHS222RA04
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MHS222RA04
  • Alias/AKA:
    1825290-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    450
  • Mounting:
    Bracket Mount/PCB Through Hole
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.3@125VAC A
  • Contact Plating:
    Silver/Nickel
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16 x 11.2 x 7.5 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.