Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide ON ON ON SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide ON ON ON SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/PCB Through Hole
Product Highlights:
  • Number of Positions = 3
  • Single Pole - Three Throw Configuration (Pole-Throw)
  • Actuator Style = Extended, Top
  • Actuator Color = Black
  • MHS Series
Search Keywords: MHS133G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    MHS133G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    HK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    ON ON ON
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Contact Plating:
    Gold/Nickel
  • Operating Temperature:
    -20 to 100 °C
  • Termination Style:
    PC Pins
  • Dimension:
    16 x 6.7 x 12 mm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MHS133G04
MHS133G04
VIEW PRODUCT
Switch Slide SP3T Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole