Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Toggle - DPST - Baton Lever Screw - 16A - 250VAC - 250VDC - 745.7VA - Panel Mount with Threads.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle - DPST - Baton Lever Screw - 16A - 250VAC - 250VDC - 745.7VA - Panel Mount with Threads.
Product Highlights:
  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Toggle Length = 17.30 mm
  • Toggle Style = Baton
  • Bushing Length = 8.74 mm
  • Termination Type = Screw-In Terminal
Search Keywords: 7320K2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Alcoswitch Brand
  • Part No:
    7320K2
  • Alias/AKA:
    1520237-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    745.7@(CSA/UL) A
  • Actuator Style:
    Baton Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    49.78 x 20.62 x 48.82 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
150
54 Weeks can ship 12/4/25
Backorder
Qty
Unit Price
150
$106.60
300
$54.44
450
$37.06
600 +
$36.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5