Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PI-Spring clamp Terminal Block-Feed-Through-Blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PI-Spring clamp Terminal Block-Feed-Through-Blue
Search Keywords: 1SNK708020R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK708020R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Modular Terminal Block3837
  • Mounting:
    DIN Rail3828
  • Gender:
    N/A
  • Termination Method:
    Screw3836
  • Pitch:
    8 mm
  • Number of Circuits:
    13829
  • Maximum Voltage Rating:
    6003826V
  • Maximum Current Rating:
    50/Contact A
  • Wire Size:
    8-24 AWG
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order:
50
Order Increment:
50
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
50
$1.368
250
$1.126
500
$0.930
1,000
$0.893
2,500
$0.859
5,000
$0.837
7,500
$0.825
10,000 +
$0.813
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5