Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZS16

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
ZS16
Search Keywords: 1SNK510010R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK510010R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    67 A
  • Wire Size:
    4 AWG
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,727
Can Ship immediately
Manufacturer Stock:
16,865 can ship
Minimum Order:
25
Order Increment:
25
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
25
$1.463
100
$1.279
250
$1.235
500
$1.215
1,000
$1.161
2,500
$1.149
5,000
$1.138
7,500 +
$1.127
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5