Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ES10-ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
ES10-ST
Search Keywords: 1SNK508910R0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNK508910R0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Primary Product Color:
    Dark Gray
  • Compatible with Block or Strip Type:
    Screw Clamp Terminal Blocks
  • IP Rating:
    IP20
  • UL Flammability Rating:
    UL 94V-0
  • Insulating Accessory Type:
    End Section Cover
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Product Depth:
    1.524 in, 38.7 mm
  • Product Weight:
    3.5 g, .123 oz
  • Product Height:
    3.11 in, 79 mm
  • Product Spacing:
    .079 in, 2 mm
  • Primary Product Material:
    Polyamide
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
100
Order Increment:
100
7 Weeks can ship 1/13/25
Backorder
Qty
Unit Price
100
$0.8184
300
$0.7928
500
$0.7573
1,000
$0.7249
2,500
$0.5391
5,000
$0.5170
7,500
$0.5032
10,000 +
$0.4957
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5