Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M4/6.SNBT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
M4/6.SNBT
Search Keywords: 1SNA195438R1300
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA195438R1300
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Product Depth:
    44.5 mm
  • Housing Material:
    Polyamide 6.6
  • Impulse Withstanding Voltage Rating (IEC):
    4000 V
  • Operating Voltage:
    400 VAC
  • Current Rating (IEC):
    20 A
  • Terminal Block Disconnect Type:
    Blade
  • Installation Temperature Range:
    -5 – 40 °C, 23 – 104 °F
  • Product Length:
    44.5 mm
  • Current Rating (UL):
    10 A
  • Wire Size:
    10 AWG, 4 mm²
  • Number of Poles:
    2
  • Termination Method to Wire & Cable:
    Screw Terminal
  • Operating Temperature Range:
    -55 – 110 °C, -67 – 230 °F
  • Gauge Type:
    A4
  • Voltage Rating (CSA):
    600 V
  • Number of Levels:
    1
  • Circuit Application:
    Signal
  • Tool Size:
    .157 in, 4 mm
  • Number of Positions:
    2
  • Current Rating (CSA):
    15 A
  • Product Spacing:
    .235 in, 6 mm
  • Product Height:
    44.5 mm
  • Product Width:
    .235 in, 6 mm
  • Voltage Rating (IEC):
    400 V
  • IP Rating:
    IP20
  • Block Function:
    Disconnect
  • Number of Circuits:
    1
  • Tightening Torque:
    4.4 in-lbs, .5 Nm
  • Wire Stripping Length:
    .374 in, 9.5 mm
  • Operating Voltage Rating (UL & CSA) (Max) - Main Circuit:
    300 V
  • UL Flammability Rating:
    UL 94V-0
  • DIN Rail Mounting Type:
    G32 , TH35-15 , TH35-7.5
  • Primary Product Color:
    Beige
  • Short-Time Withstanding Current Rating @ 1s:
    300 A
  • Connector Mounting Type:
    DIN Rail
  • Modular Terminal Block Product Type:
    Screw Clamp Terminal Block
  • Product Weight:
    11 g, .388 oz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
50
$4.42
100
$4.22
250
$4.10
500
$3.88
1,000
$3.76
2,500
$3.67
5,000
$3.61
7,500 +
$3.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5