Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA115530R1200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA115530R1200
  • Alias/AKA:
    011553012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Gauge Type:
    A3
  • Current Rating (IEC):
    24 A
  • Current Rating (CSA):
    25 A
  • Block Function:
    Feed-Through
  • Connector Mounting Type:
    DIN Rail
  • Circuit Application:
    Signal
  • DIN Rail Mounting Type:
    G32 , TH35-15 , TH35-7.5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 1/15/25
Minimum Order:
5
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
5
$10.28
25
$9.42
50
$8.19
100
$7.98
250
$7.86
500
$7.64
1,000
$7.36
2,500 +
$7.25
Click for Quote
Log in to unlock special pricing