Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
Search Keywords: 1SNA105077R2200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA105077R2200
  • Alias/AKA:
    010507722
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Circuit Application:
    Signal
  • Gauge Type:
    A3
  • Current Rating (UL):
    30 A
  • Connector Mounting Type:
    DIN Rail
  • Current Rating (CSA):
    25 A
  • Current Rating (IEC):
    24 A
  • Block Function:
    Feed-Through
  • DIN Rail Mounting Type:
    G32 , TH35-15 , TH35-7.5
  • Dielectric Withstanding Voltage (Max):
    2000 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
On Order:
500   can ship 1/24/25
Minimum Order:
50
Order Increment:
50
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
50
$1.697
250
$1.576
500
$1.441
1,000
$1.424
2,500
$1.410
5,000
$1.366
7,500
$1.352
10,000 +
$1.339
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5