Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Terminal Block Connector M4/6 TERMINAL RED Entrelec, SNA Series

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block Connector M4/6 TERMINAL RED Entrelec, SNA Series
Search Keywords: 1SNA105032R1500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / ABB Entrelec
  • Part No:
    1SNA105032R1500
  • Alias/AKA:
    010503215
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Termination Method:
    Screw
  • Pitch:
    10 mm
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30 A
  • Wire Size:
    10-22 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,011
Can Ship immediately
On Order:
500   can ship 11/29/24
Minimum Order:
50
Order Increment:
50
8 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
50
$1.881
250
$1.794
500
$1.659
1,000
$1.561
2,500
$1.512
5,000
$1.497
7,500
$1.482
10,000 +
$1.467
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5