Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SWS1000L-12

TDK-Lambda

AC/DC Power Supply Single-OUT 12V 88A 1.056KW Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 88A 1.056KW Medical
Search Keywords: SWS1000L12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    SWS1000L-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409540
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Input Voltage:
    85 to 265 V
  • Dimension:
    190 x 120 x 61 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
1
$581.71
10
$561.97
25
$556.35
50 +
$550.79
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5