Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTW30-51212-V

TDK-Lambda

Open Frame AC/DC Converter - 30 W - 76% Efficiency - 3 Outputs 5V, 12V, -12V | 3A, 1.2A, 300mA - 85 to 265 VAC Input - Potenti ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/13/2024
Packaging
Certificate of Compliance Guarantee
Description +
Open Frame AC/DC Converter - 30 W - 76% Efficiency - 3 Outputs 5V, 12V, -12V | 3A, 1.2A, 300mA - 85 to 265 VAC Input - Potentiometer V1 Adjustment.
Search Keywords: MTW3051212V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    MTW30-51212-V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 12/13/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
23 Weeks can ship 5/6/25
Backorder
Qty
Unit Price
1
$64.47
5
$61.24
10
$58.18
20 +
$52.58
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
CUT35-522
CUT35-522
VIEW PRODUCT
Dual and Triple Output AC-DC Power Supply - 35W - 5/+12/-12 VDC