Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

ZCAT2436-1330A-M

TDK Corporation

Ferrite Core Clamp Core 36mm 22mm 23.5mm General Application

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Clamp Core 36mm 22mm 23.5mm General Application
Search Keywords: ZCAT24361330AM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    ZCAT2436-1330A-M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909530
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    350
  • Type:
    Clamp Core
  • Family:
    ZCAT
  • Dimension:
    36 x 22 x 23.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
Minimum Order:
30
Available in less than min:
3
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
1
$5.126
30
$4.660
50
$3.570
100
$1.390
350
$1.270
700 +
$1.230
Click for Quote
Log in to unlock special pricing