Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TSL0709RA-100K1R9

TDK Corporation

Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 10uH 10% 1KHz 20Q-Factor 1.9A 43mOhm DCR RDL Ammo
Search Keywords: TSL0709RA100K1R9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    TSL0709RA-100K1R9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532240020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Lead Pitch:
    5 mm
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    43 mOhm
  • Maximum DC Current:
    1.9 A
  • Protection Style:
    N/A
  • Packaging:
    Ammo
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.