Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLF7045T-100M1R3-PF

TDK Corporation

Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.78A 43.2mOhm DCR T/R
Search Keywords: SLF7045T100M1R3PF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    SLF7045T-100M1R3-PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Inductance:
    10 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.78 A
  • Maximum DC Resistance:
    43.2 mOhm
  • Operating Temperature:
    -40 to 105 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000
Order Increment:
1000
14 Weeks can ship 1/20/25
Non-RoHS Equivalent
In Stock:
165
Minimum Order:
103