Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPZ1608S601ATA00

TDK Corporation

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 150mOhm DCR 0603 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 150mOhm DCR 0603 T/R
Search Keywords: MPZ1608S601ATA00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MPZ1608S601ATA00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Family:
    MPZ
  • Impedance:
    600 Ohm
  • Maximum DC Current:
    1 A
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Case Size:
    0603
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
10 Weeks can ship 1/31/25