Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPZ1608S102A

TDK Corporation

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 800mA 300mOhm DCR 0603 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 800mA 300mOhm DCR 0603 T/R
Search Keywords: MPZ1608S102A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MPZ1608S102A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Family:
    MPZ
  • Maximum DC Current:
    800 mA
  • Case Size:
    0603
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Impedance:
    1 KOhm
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MPZ1608S102ATA00
MPZ1608S102ATA00
VIEW PRODUCT
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 800mA 300mOhm DCR 060