Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ1608Y152BTA00

TDK Corporation

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 300mA 600mOhm DCR 0603

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 300mA 600mOhm DCR 0603
Search Keywords: MMZ1608Y152BTA00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1608Y152BTA00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    1.5 KOhm
  • Maximum DC Current:
    300 mA
  • Family:
    MMZ
  • Dimension:
    1.75 x 0.95 x 0.95 mm
  • Case Size:
    0603
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
10 Weeks can ship 12/23/24