Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

MMZ1608B102C

TDK Corporation

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 450mOhm DCR 0603

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 450mOhm DCR 0603
Search Keywords: MMZ1608B102C
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    MMZ1608B102C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Impedance:
    1 KOhm
  • Case Size:
    0603
  • Family:
    MMZ
  • Maximum DC Current:
    400 mA
  • Dimension:
    1.75 x 0.95 x 0.95 mm
Tools/3D Models +
recursos +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, CONTATE-NOS.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.