Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ1005Y301C

TDK Corporation

Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 250mA 380mOhm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 250mA 380mOhm DCR 0402 T/R
Search Keywords: MMZ1005Y301C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1005Y301C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Family:
    MMZ
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Case Size:
    0402
  • Maximum DC Current:
    250 mA
  • Impedance:
    300 Ohm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,773
Ships today, if you order in You may purchase in-stock quantity up to 1,773
Minimum Order:
10000
Available in less than min:
1773
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.0213
10,000
$0.0194
20,000
$0.0179
40,000
$0.0150
80,000 +
$0.0146
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MMZ1005Y301CT000
MMZ1005Y301CT000
VIEW PRODUCT
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 250mA 380mOhm DCR 04