Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

MMZ1005S182E

TDK Corporation

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 1.65Ohm DCR 0402

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 1.65Ohm DCR 0402
Search Keywords: MMZ1005S182E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1005S182E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Impedance:
    1.8 KOhm
  • Family:
    MMZ
  • Case Size:
    0402
  • Maximum DC Current:
    200 mA
  • Dimension:
    1.05 x 0.55 x 0.55 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,868
Ships today, if you order in You may purchase in-stock quantity up to 4,868
Minimum Order:
10000
Available in less than min:
4868
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.0616
10,000
$0.0560
20,000
$0.0523
30,000
$0.0438
40,000 +
$0.0427
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MMZ1005S182ET000
MMZ1005S182ET000
VIEW PRODUCT
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 200mA 1.65Ohm DCR 0