Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ1005F121ET000

TDK Corporation

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 1.5Ohm DCR 0402 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 1.5Ohm DCR 0402 T/R
Search Keywords: MMZ1005F121ET000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ1005F121ET000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Dimension:
    1.05 x 0.55 x 0.55mm mm
  • Family:
    MMZ-E
  • Maximum DC Current:
    200 mA
  • Case Size:
    0402
  • Impedance:
    120 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
10000
Order Increment:
10000
10 Weeks can ship 2/4/25
Older Equivalent
MMZ1005F121E
MMZ1005F121E
VIEW PRODUCT