Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ1005A102E

TDK Corporation

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.25Ohm DCR 0402

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.25Ohm DCR 0402
Search Keywords: MMZ1005A102E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tdk Corporation
  • Part No:
    MMZ1005A102E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Family:
    MMZ
  • Maximum DC Current:
    250 mA
  • Case Size:
    0402
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Impedance:
    1 KOhm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,704
Can Ship immediately You may purchase in-stock quantity up to 9,704
Minimum Order:
10000
Available in less than min:
9704
Order Increment:
10000
ADD TO CART
Qty
Unit Price
1
$0.0616
10,000
$0.0560
20,000
$0.0523
30,000
$0.0438
40,000 +
$0.0427
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
MMZ1005A102ET000
MMZ1005A102ET000
VIEW PRODUCT
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.25Ohm DCR 040