Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMZ0603S800CT000

TDK Corporation

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 200mA 370mOhm DCR 0201

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 200mA 370mOhm DCR 0201
Search Keywords: MMZ0603S800CT000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MMZ0603S800CT000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Maximum DC Current:
    200 mA
  • Dimension:
    0.63 x 0.33 x 0.33 mm
  • Family:
    MMZ
  • Impedance:
    80 Ohm
  • Case Size:
    0201
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
15000
Order Increment:
15000
10 Weeks can ship 12/30/24
Older Equivalent
MMZ0603S800C
MMZ0603S800C
VIEW PRODUCT
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 200mA 370mOhm DCR 020