Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLG1608B1N0S

TDK Corporation

Inductor High Frequency Chip Unshielded Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 100mOhm DCR 0603 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Frequency Chip Unshielded Multi-Layer 1nH 0.3nH 100MHz 8Q-Factor Ceramic 600mA 100mOhm DCR 0603 T/R
Search Keywords: MLG1608B1N0S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLG1608B1N0S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Inductance:
    1 nH
  • Type:
    High Frequency Chip
  • Impedance:
    N/A
  • Tolerance:
    0.3 nH
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    600 mA
  • Maximum DC Resistance:
    100 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MHQ1005P1N6ST000
MHQ1005P1N6ST000
VIEW PRODUCT
General Purpose Inductor, 0.0016uH, 18.75%, 1 Element, Ceramic-C
CUSTOMERS ALSO BOUGHT
5