Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MLF2012DR12J

TDK Corporation

Inductor RF Chip Shielded Multi-Layer 120nH 5% 25MHz 20Q-Factor Ferrite 300mA 200mOhm DCR 0805 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor RF Chip Shielded Multi-Layer 120nH 5% 25MHz 20Q-Factor Ferrite 300mA 200mOhm DCR 0805 T/R
Search Keywords: MLF2012DR12J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    MLF2012DR12J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    120 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    300 mA
  • Maximum DC Resistance:
    200 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
  • Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.