Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CKCA43C0G1H331K100AA

TDK Corporation

Cap Ceramic Array 330pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic Array 330pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C T/R
Search Keywords: CKCA43C0G1H331K100AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    CKCA43C0G1H331K100AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    3.2 x 1.6 x 1 mm
  • Construction:
    Flat
  • Family:
    KCA43
  • Capacitance Value:
    330 pF
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
CKCA43C0G1H331K
CKCA43C0G1H331K
VIEW PRODUCT
Cap Ceramic Array 330pF 50V C0G 10% 1206 SMD 4 Capacitor 125°C T