Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C5750X5R1H106K230KA

TDK Corporation

Cap Ceramic 10uF 50V X5R 10% Pad SMD 2220 85°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 10uF 50V X5R 10% Pad SMD 2220 85°C T/R
Search Keywords: C5750X5R1H106K230KA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C5750X5R1H106K230KA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    10 uF
  • Voltage:
    50 VDC
  • Package/Case:
    2220
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
20 Weeks can ship 4/10/25
Older Equivalent
C5750X5R1H106K
C5750X5R1H106K
VIEW PRODUCT
Cap Ceramic 10uF 50V X5R 10% Pad SMD 2220 85°C T/R