Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C3225X7R2A105M

TDK Corporation

Cap Ceramic 1uF 100V X7R 20% SMD 1210 125°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 1uF 100V X7R 20% SMD 1210 125°C T/R
Search Keywords: C3225X7R2A105M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3225X7R2A105M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Capacitance Value:
    1 uF
  • Voltage:
    100 VDC
  • Package/Case:
    1210
  • Tolerance:
    20 %
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
C3225X7R2A105M200AA
C3225X7R2A105M200AA
VIEW PRODUCT
Cap Ceramic 1uF 100V X7R 20% SMD 1210 125°C T/R
CUSTOMERS ALSO BOUGHT
5