Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

C3225C0G1H104J

TDK Corporation

Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1210 125°C T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1210 125°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    C3225C0G1H104J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    1210
  • Tolerance:
    5 %
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
C3225C0G1H104J250AA
C3225C0G1H104J250AA
VIEW PRODUCT
Cap Ceramic 0.1uF 50V C0G 5% SMD 1210 125°C T/R
CUSTOMERS ALSO BOUGHT
5